This 200V ceramic capacitor is designed for general purpose applications and has a maximum operating temperature of 125°C. It measures 9.2mm in height, 14mm in length, and 11.5mm in depth. The capacitor is packaged in bulk and is RoHS compliant. It is suitable for use in a wide range of applications, including those with high operating temperatures.
Checking distributor stock and pricing after the page loads.
| Depth | 11.5mm |
| Features | General Purpose |
| Height | 9.2mm |
| Length | 14mm |
| Material | FILM |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BFC2 809 |
| Voltage Rating | 200V |
| RoHS | Compliant |