This 200V ceramic variable capacitor is designed for general purpose applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor is available in a bulk packaging and is mounted through a hole. It is RoHS compliant and is part of the BFC2 809 series.
Checking distributor stock and pricing after the page loads.
| Features | General Purpose |
| Height | 9.2mm |
| Length | 14mm |
| Material | FILM |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BFC2 809 |
| Voltage Rating | 200V |
| RoHS | Compliant |