
This ceramic variable capacitor from Vishay features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a voltage rating of 200V and is packaged in a 015 case for through hole mounting. The capacitor is made of film material and is available on a blister card. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Vishay BFC280907015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC280907015 technical specifications.
| Package/Case | 015 |
| Depth | 11.5mm |
| Features | General Purpose |
| Height | 9.2mm |
| Length | 14mm |
| Material | FILM |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Blister Card |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BFC2 809 |
| Voltage | 200V |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC280907015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.