This ceramic variable capacitor from Vishay features a voltage rating of 200V and operates within a temperature range of -40°C to 125°C. It is designed for general-purpose applications and is available in bulk packaging. The capacitor has a height of 9.2mm and a length of 14mm, and is constructed from film material.
Checking distributor stock and pricing after the page loads.
| Features | General Purpose |
| Height | 9.2mm |
| Length | 14mm |
| Material | FILM |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BFC2 809 |
| Voltage Rating | 200V |
| RoHS | Compliant |