The BFC280907018 is a general-purpose ceramic variable capacitor from Vishay, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a voltage rating of 200V and is designed for through-hole mounting. The capacitor is packaged in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Features | General Purpose |
| Height | 9.2mm |
| Length | 14mm |
| Material | FILM |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BFC2 809 |
| Voltage Rating | 200V |
| RoHS | Compliant |