
The BFC280908002 is a radial ceramic variable capacitor from Vishay with a voltage rating of 250V and 300V AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor is available in a bulk packaging with 350 units per package. It is RoHS compliant and has a package quantity of 350. The capacitor is made of a film material with a dielectric material of aluminium and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC280908002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 10.5mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Length | 10.9mm |
| Material | FILM |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BFC2 809 |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC280908002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
