
Variable capacitor with a capacitance range of 5 pF to 57 pF, rated for 250V AC and 300V AC. Features a film-poly tetrafluoroethylene dielectric and a vertical adjuster for precise tuning. Designed for through-hole mounting with a radial package, this general-purpose component operates from -40°C to 125°C. RoHS compliant and lead-free, it is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC280908003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Blue |
| Depth | 10.5mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Length | 10.9mm |
| Material | FILM |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 350 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BFC2 809 |
| Size | 10mm |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC280908003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
