Cap Trimmer Film 1.4/5.5pF 250V -250350 ppm/C Top/Bottom Adj 125C Blister Pack
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC280909001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 8mm |
| Features | General Purpose |
| Length | 8.8mm |
| Material | FILM |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BFC2 809 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC280909001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.