RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Millimeter Wave Band, Silicon, NPN, PLASTIC PACKAGE-4
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | unknown |
| Military Spec | False |