The BFR92AR-GS08 is a surface mount NPN RF transistor from Vishay with a maximum collector base voltage of 20V and maximum power dissipation of 200mW. It has a operating temperature range of -65°C to 150°C. The transistor is packaged in a SOT-23 case and features tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 20V |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |