RESISTOR, CARBON FILM, 6 W, 5 %, 15000000 ohm, CHASSIS MOUNT
Checking distributor stock and pricing after the page loads.
Vishay BFT15M0JF08 technical specifications.
| Number of Terminals | 2 |
| Tolerance | 5 |
| Manufacturer Series | B |
| Resistance | 15000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.