RESISTOR, CARBON FILM, 10 W, 5 %, 11000000 ohm, CHASSIS MOUNT, LEAD FREE
Checking distributor stock and pricing after the page loads.
Vishay BFW11M0JE08 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 165.1 |
| Tolerance | 5 |
| Manufacturer Series | B |
| Series | BFW-GM |
| Resistance | 11000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.