
PIN photodiode chip for optical sensing, featuring a 950nm wavelength sensitivity. This through-hole mount component offers a 60V maximum reverse voltage and 215mW power dissipation. With a 70pF capacitance and 100ns fall time, it operates within a -40°C to 100°C temperature range. The DIP package has tin plating and a 130° viewing angle.
Vishay BP104 technical specifications.
| Capacitance | 70pF |
| Package/Case | DIP |
| Contact Plating | Tin |
| Diode Type | PIN |
| Fall Time | 100ns |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 4.65mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 215mW |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Power Dissipation | 215mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 60V |
| Reverse Voltage (DC) | 60V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 950nm |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BP104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
