
PIN photodiode module featuring 940nm wavelength and 0.55A/W responsivity. Operates with a 100MHz bandwidth, 2.5ns fall time, and 11pF capacitance. Rated for 60V reverse voltage and 50mA forward current, with a maximum power dissipation of 215mW. Encased in a 2-pin T-1 3/4 radial package for through-hole mounting, with tin contact plating and a 40° viewing angle. Operating temperature range is -40°C to 100°C.
Vishay BPV10NF technical specifications.
| Bandwidth | 100MHz |
| Capacitance | 11pF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diode Type | PIN |
| Fall Time | 2.5ns |
| Forward Current | 50mA |
| Height | 8.6mm |
| Lead Free | Lead Free |
| Lead Length | 26.3mm |
| Length | 5.75mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 215mW |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 215mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Responsivity | 0.55A/W |
| Reverse Breakdown Voltage | 60V |
| Reverse Voltage (DC) | 60V |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 940nm |
| Width | 5.75mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BPV10NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
