
NPN phototransistor chip for optical sensing, featuring an 850nm wavelength and a 15° viewing angle. This through-hole component offers a 70V collector-emitter breakdown voltage and a 50mA current rating, with a maximum power dissipation of 150mW. Encased in a 2-pin T-1 3/4 radial package with a clear, domed lens, it operates within a -40°C to 100°C temperature range.
Sign in to ask questions about the Vishay BPV11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BPV11 technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 130mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 70V |
| Contact Plating | Tin, Silver |
| Current Rating | 50mA |
| Fall Time | 5us |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 5.75mm |
| Lens Color | Clear |
| Lens Style | Domed, TRANSPARENT, WATER CLEAR |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Material | SILICON |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 150mW |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 850nm |
| Width | 5.75mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BPV11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
