
NPN phototransistor with a 930nm wavelength, featuring a 70V collector-emitter breakdown voltage and a maximum collector current of 50mA. This through-hole component utilizes a domed lens and operates within a temperature range of -40°C to 100°C, with a power dissipation of 150mW. The silicon chip is housed in a 2-pin T-1 3/4 radial package, offering a 15° viewing angle.
Sign in to ask questions about the Vishay BPV11F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BPV11F technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 130mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 70V |
| Current Rating | 50mA |
| Fall Time | 5us |
| Height | 8.6mm |
| Lead Free | Lead Free |
| Length | 5.75mm |
| Lens Style | Domed |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Material | SILICON |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 150mW |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 930nm |
| Width | 5.75mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BPV11F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
