
PIN photodiode module with 950nm wavelength and 0.6A/W responsivity. Features a 60V maximum reverse voltage, 50mA forward current, and 215mW power dissipation. Operates between -40°C and 100°C with a 70pF capacitance and 100ns fall time. Packaged in a radial, through-hole mount for PCB applications.
Vishay BPV22F technical specifications.
| Capacitance | 70pF |
| Package/Case | Radial |
| Diode Type | PIN |
| Fall Time | 100ns |
| Forward Current | 50mA |
| Height | 6mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 215mW |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Power Dissipation | 215mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Responsivity | 0.6A/W |
| Reverse Breakdown Voltage | 60V |
| Reverse Voltage (DC) | 60V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 950nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BPV22F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
