
PIN photodiode module with 940nm wavelength and 0.6A/W responsivity. Features a 120° viewing angle and 70pF capacitance. Operates within a -40°C to 100°C temperature range, with a maximum reverse voltage of 60V and 50mA forward current. This through-hole mount component has a 50A current rating and 215mW power dissipation, packaged in bulk.
Vishay BPV22NF technical specifications.
| Capacitance | 70pF |
| Package/Case | Radial |
| Current Rating | 50A |
| Diode Type | PIN |
| Fall Time | 100ns |
| Forward Current | 50mA |
| Height | 6mm |
| Lead Free | Lead Free |
| Lead Length | 26.5mm |
| Length | 4.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 215mW |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole, PCB |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 215mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Responsivity | 0.6A/W |
| Reverse Breakdown Voltage | 60V |
| Reverse Voltage (DC) | 60V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 940nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BPV22NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
