
PIN Photodiode Module with 920nm peak sensitivity, housed in a TO-5 package. Features a 1.2nF capacitance and 10V maximum reverse voltage. Offers a 50mA forward current and 300mW power dissipation, operating from -40°C to 125°C. Designed for through-hole PCB mounting with a flat lens style and a 100° viewing angle.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BPW20RF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BPW20RF technical specifications.
| Capacitance | 1.2nF |
| Package/Case | TO-5 |
| Diode Type | PIN |
| Fall Time | 3700ns |
| Forward Current | 50mA |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Lens Style | Flat |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Reverse Voltage (DC) | 10V |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 10V |
| Reverse Voltage (DC) | 10V |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 920nm |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BPW20RF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
