
PIN photodiode module with 565nm peak sensitivity, offering 9nA/lx sensitivity. Features a 400pF capacitance and a 3000ns fall time. Encased in a 2-pin TO-5 package with a flat lens style and 100° viewing angle. Operates within a -40°C to 125°C temperature range, with a maximum reverse voltage of 10V and 300mW power dissipation. Through-hole mounting for PCB applications.
Vishay BPW21R technical specifications.
| Capacitance | 400pF |
| Package/Case | TO-5 |
| Diode Type | PIN |
| Fall Time | 3000ns |
| Forward Current | 50mA |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Lead Length | 14.1mm |
| Length | 9.1mm |
| Lens Style | Flat |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Reverse Voltage (DC) | 10V |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 10V |
| Reverse Voltage (DC) | 10V |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 565nm |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BPW21R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
