
PIN photodiode module with 900nm wavelength and 0.6A/W responsivity. Features a TO-18 package, 7ns fall time, and 24° viewing angle. Operates within a -40°C to 125°C temperature range with a maximum reverse voltage of 60V and 210mW power dissipation. Through-hole mounting for PCB integration, supplied in bulk packaging.
Vishay BPW24R technical specifications.
| Package/Case | TO-18 |
| Diode Type | PIN |
| Fall Time | 7ns |
| Height | 6.15mm |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 210mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Responsivity | 0.6A/W |
| Reverse Breakdown Voltage | 60V |
| Reverse Voltage (DC) | 60V |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| Wavelength | 900nm |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BPW24R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
