
Radial-packaged silicon PIN photodiode with a 900nm peak sensitivity. Features a 60V maximum reverse voltage, 215mW power dissipation, and 70pF capacitance. Operates across a -40°C to 100°C temperature range with a 100ns fall time. Through-hole mount design with a clear lens and 130° viewing angle. RoHS compliant and lead-free.
Vishay BPW46 technical specifications.
| Capacitance | 70pF |
| Package/Case | Radial |
| Diode Type | PIN |
| Fall Time | 100ns |
| Height | 6.4mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Lens Style | Clear |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 215mW |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 215mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 60V |
| Reverse Voltage (DC) | 60V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 900nm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BPW46 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
