
NPN phototransistor with 850nm wavelength and 40° viewing angle. Features a 70V collector-emitter breakdown voltage and a maximum collector current of 50mA. This component offers a maximum power dissipation of 250mW and operates within a temperature range of -40°C to 125°C. Packaged in a TO-18 through-hole mount, it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BPW76A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-18 |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 150mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 80V |
| Current Rating | 50mA |
| Lead Free | Lead Free |
| Lens Style | Flat |
| Max Collector Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Material | SILICON |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 250mW |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BPW76A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
