
NPN phototransistor chip for optical sensing applications. Features an 850nm wavelength, 70V collector-emitter breakdown voltage, and a maximum collector current of 50mA. Housed in a 3mm diameter, T-package with a domed, transparent lens and through-hole mounting. Operates across a temperature range of -40°C to 100°C with a 50° viewing angle.
Sign in to ask questions about the Vishay BPW85 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BPW85 technical specifications.
| Package/Case | T |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 70V |
| Diameter | 3mm |
| Fall Time | 2.3us |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Domed, TRANSPARENT |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Material | SILICON |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 100mW |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Viewing Angle | 50° |
| Wavelength | 850nm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BPW85 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
