Phototransistor Chip Silicon NPN Transistor 920nm 3-Pin TO-18
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-18 |
| Lens Style | Domed |
| Max Collector Current | 50mA |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |