Cap Ceramic Single 5pF 5000V R16 1pF (25 X 10mm) Cylindrical 100°C
Vishay BS016010BE95014BG1 technical specifications.
| Capacitance | 5pF |
| Voltage | 5000VDC |
| DC Rated Voltage | 5000VDC |
| Tolerance | 1pF |
| Dielectric | R16 |
| Type | RF Power Barrel |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Termination Style | Screw Terminal |
| Construction | Cylindrical |
| Size | 25 X 10mm |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.