This 5000VDC RF power barrel capacitor features a capacitance of 6pF with a tolerance of 0.5pF. It has a dielectric of R16 and operates within a temperature range of -55°C to 100°C. The capacitor is constructed as a cylindrical unit with a size of 25 X 10 and is terminated with screw terminals.
Vishay BS016010BE96013BG1 technical specifications.
| Capacitance | 6pF |
| Voltage | 5000VDC |
| DC Rated Voltage | 5000VDC |
| Tolerance | 0.5pF |
| Dielectric | R16 |
| Type | RF Power Barrel |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Termination Style | Screw Terminal |
| Construction | Cylindrical |
| Size | 25 X 10mm |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.