This 25x10mm RF power barrel capacitor features a capacitance of 6pF with a tolerance of 2pF and a dielectric of R16. It has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is constructed with a cylindrical shape and has a screw terminal termination style. It is a single layer ceramic (SLCC) capacitor with a voltage rating of 5000VDC.
Vishay BS016010BE96015BG1 technical specifications.
| Capacitance | 6pF |
| Voltage | 5000VDC |
| DC Rated Voltage | 5000VDC |
| Tolerance | 2pF |
| Dielectric | R16 |
| Type | RF Power Barrel |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Termination Style | Screw Terminal |
| Construction | Cylindrical |
| Size | 25 X 10mm |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.