This 25mm x 16mm RF power barrel capacitor features a capacitance of 10pF and a DC rated voltage of 9000VDC. It has a tolerance of 5% and a dielectric of R16. The capacitor operates within a temperature range of -55°C to 100°C and is constructed with a cylindrical design. It is terminated with screw terminals.
Vishay BS025016WC10033BG1 technical specifications.
| Capacitance | 10pF |
| Voltage | 9000VDC |
| DC Rated Voltage | 9000VDC |
| Tolerance | 5% |
| Dielectric | R16 |
| Type | RF Power Barrel |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Termination Style | Screw Terminal |
| Construction | Cylindrical |
| Size | 25 X 16mm |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.