This 25mm x 16mm RF power barrel capacitor features a capacitance of 8pF with a tolerance of 0.5pF. It has a dielectric of R16 and is rated for a maximum operating temperature of 100 degrees Celsius. The capacitor is constructed with a cylindrical design and has a termination style of screw terminal. It is suitable for use in high-voltage applications.
Vishay BS025016WC98013BG1 technical specifications.
| Capacitance | 8pF |
| Voltage | 9000VDC |
| DC Rated Voltage | 9000VDC |
| Tolerance | 0.5pF |
| Dielectric | R16 |
| Type | RF Power Barrel |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Termination Style | Screw Terminal |
| Construction | Cylindrical |
| Size | 25 X 16mm |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.