This is a single layer ceramic capacitor with a capacitance of 0.0001uF and a DC rated voltage of 15000V. It has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is screw mount and has a length of 33mm.
Vishay BS030033BJ10136AL1 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 33 |
| Manufacturer Series | TOS030033 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 15000 |
| Series | TOS030033 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.