Cap Ceramic Single 0.0012uF 15000V X7R 20% (30.27 X 33mm) Screw Mount Cylindrical 85°C
Vishay BS030033BJ12238AV1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | TOS030033 |
| Capacitance | 0.0012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 15000 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.