This 15000V SLCC ceramic capacitor features a capacitance of 0.00015uF and is designed to operate within a temperature range of -55C to 100C. It is mounted via screw terminals, making it suitable for a variety of applications. The capacitor is part of the TOS030033 series from Vishay.
Sign in to ask questions about the Vishay BS030033BJ15136AL1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BS030033BJ15136AL1 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 33 |
| Manufacturer Series | TOS030033 |
| Capacitance | 0.00015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 15000 |
| Series | TOS030033 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay BS030033BJ15136AL1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.