Cap Ceramic Single 300pF 15000V S8L 10% (30.27 X 33mm) Screw Mount Cylindrical 100°C
Vishay BS030033BJ30136AQ1 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | TOS030033 |
| Capacitance | 0.0003 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 15000 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.