This Vishay TOS030033 series ceramic capacitor features a capacitance of 0.0004uF and a maximum operating temperature of 100 degrees Celsius. It is designed for screw mount applications and has a length of 33mm. The capacitor is rated for a DC voltage of 15000V and is suitable for use in a variety of electronic circuits.
Vishay BS030033BJ40136AQ1 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 33 |
| Manufacturer Series | TOS030033 |
| Capacitance | 0.0004 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 15000 |
| Series | TOS030033 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.