The TOS030033 series ceramic capacitor from Vishay features a capacitance of 0.00005uF and a DC rated voltage of 15000V. It is a single layer ceramic (SLCC) capacitor with a screw mount package type. The capacitor operates within a temperature range of -55 to 100 degrees Celsius.
Vishay BS030033BJ50036AC1 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 33 |
| Manufacturer Series | TOS030033 |
| Capacitance | 0.00005 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 15000 |
| Series | TOS030033 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.