Obsolete - Use 2N7000KL-TR1-E3
Vishay BS170KL-TR1 technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 470mA |
| Drain to Source Resistance | 2R |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 4.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| Turn-Off Delay Time | 12.8ns |
| Turn-On Delay Time | 3.8ns |
| RoHS | Not Compliant |
No datasheet is available for this part.