Vishay BS250KL-TR1 technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 270mA |
| Drain to Source Resistance | 6R |
| Drain to Source Voltage (Vdss) | -60V |
| Fall Time | 15.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.7mm |
| Length | 4.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| RoHS Compliant | No |
| Series | BS2 |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 2.4ns |
| Voltage | 60V |
| Weight | 0.016oz |
| Width | 3.68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BS250KL-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
