
P-channel JFET with 60V drain-source voltage and 270mA continuous drain current. Features 6Ω drain-source resistance (Rds On Max) and 20V gate-source voltage. This through-hole mounted component offers a 150°C maximum operating temperature and is packaged on tape and reel. Silicon construction with tin, matte contact plating.
Vishay BS250KL-TR1-E3 technical specifications.
| Package/Case | TO-226-3 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 270mA |
| Drain to Source Resistance | 6R |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 12.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.7mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 6R |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 12.5ns |
| Turn-On Delay Time | 15.5ns |
| Voltage | 60V |
| Weight | 0.050717oz |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BS250KL-TR1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
