N-channel Enhancement Mode Mosfet
Checking distributor stock and pricing after the page loads.
Vishay BS870 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 250mA |
| Current Rating | 250mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 5R |
| Gate to Source Voltage (Vgs) | 20V |
| Power Dissipation | 8.3mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |