This through-hole fixed resistor has a resistance of 470 ohms with a tolerance of 1%. It is available in a molded package with a diameter of 2.4mm and a length of 6.5mm. The resistor is plated with copper, tin, and silver. It can operate at temperatures between -55°C and 275°C. The resistor is packaged in an ammo pack.
Sign in to ask questions about the Vishay BSI058470R0FA00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BSI058470R0FA00 technical specifications.
| Package/Case | Molded |
| Contact Plating | Copper, Tin, Silver |
| Diameter | 2.4mm |
| Length | 6.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 470R |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay BSI058470R0FA00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.