
The BSS129 is a single N-channel junction field-effect transistor with a continuous drain current of 150mA and a gate to source voltage of 20V. It is packaged in a TO-92-18CD, 3 PIN package and is suitable for through hole mounting. The device operates over a temperature range of -55°C to 150°C. It is not RoHS compliant.
Vishay BSS129 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 150mA |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BSS129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
