
The BU1006-E3/45 is a bridge rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum repetitive reverse voltage of 600V and a maximum forward surge current of 120A. The device is packaged in a through-hole R-PSFM-T4 package and is RoHS compliant. It has a maximum reverse current of 5uA and a maximum reverse leakage current of 5uA.
Sign in to ask questions about the Vishay BU1006-E3/45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BU1006-E3/45 technical specifications.
| Average Rectified Current | 3.2A |
| Contact Plating | Tin, Matte |
| Forward Current | 3.2A |
| Height | 18.8mm |
| Length | 22.3mm |
| Max Forward Surge Current (Ifsm) | 120A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 120A |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BU1006-E3/45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.