The BU1008A-E3/51 is a bridge rectifier with a maximum repetitive reverse voltage of 800V and an average rectified current of 3A. It features a through hole package type R-PSFM-T4 and is RoHS compliant. The device operates over a temperature range of -55°C to 150°C and has a maximum surge current of 90A.
Sign in to ask questions about the Vishay BU1008A-E3/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BU1008A-E3/51 technical specifications.
| Average Rectified Current | 3A |
| Contact Plating | Tin, Matte |
| Forward Current | 3A |
| Height | 18.8mm |
| Length | 22.3mm |
| Max Forward Surge Current (Ifsm) | 90A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 90A |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BU1008A-E3/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.