The BU10105S-E3/45 is a bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 1kV and a maximum reverse current of 5uA. The device is packaged in a R-PSFM-T4 package and is available in quantities of 20. It is RoHS compliant and suitable for through-hole mounting.
Vishay BU10105S-E3/45 technical specifications.
| Average Rectified Current | 3.2A |
| Forward Current | 3.2A |
| Height | 18.8mm |
| Length | 22.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 120A |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BU10105S-E3/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.