The BU1010A-E3/51 is a bridge rectifier with a maximum repetitive reverse voltage of 1kV and a maximum forward current of 3A. It is designed for through hole mounting and has a package quantity of 250 units per package. The device is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The BU1010A-E3/51 is manufactured by Vishay and has a contact plating of tin, matte.
Sign in to ask questions about the Vishay BU1010A-E3/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BU1010A-E3/51 technical specifications.
| Average Rectified Current | 3A |
| Contact Plating | Tin, Matte |
| Forward Current | 3A |
| Height | 18.8mm |
| Length | 22.3mm |
| Max Forward Surge Current (Ifsm) | 90A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 90A |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BU1010A-E3/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.