Diode Rectifier Bridge Single 600V 3.4A 4-Pin Case BU Tube
Checking distributor stock and pricing after the page loads.
Vishay BU1206-E3/45 technical specifications.
| Average Rectified Current | 3.4A |
| Contact Plating | Tin, Matte |
| Forward Current | 3.4A |
| Height | 18.8mm |
| Length | 22.3mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 800 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS Compliant | Yes |
| Width | 4.1mm |
| RoHS | Compliant |
No datasheet is available for this part.