The BU1506-E3/51 is a bridge rectifier with a maximum repetitive reverse voltage of 600V and a maximum forward surge current of 200A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is RoHS compliant and has a package quantity of 250 units in bulk packaging. It measures 22.3mm in length, 4.1mm in width, and 18.8mm in height.
Sign in to ask questions about the Vishay BU1506-E3/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BU1506-E3/51 technical specifications.
| Average Rectified Current | 3.4A |
| Contact Plating | Tin, Matte |
| Forward Current | 3.4A |
| Height | 18.8mm |
| Length | 22.3mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BU1506-E3/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.