The BU15105S-E3/45 is a general purpose rectifier diode with a maximum repetitive reverse voltage of 1kV and a maximum forward current of 15A. It can handle a maximum surge current of 200A and operates within a temperature range of -55°C to 150°C. The diode is packaged in a SIP format and is suitable for through hole mounting. It is lead free and RoHS compliant.
Vishay BU15105S-E3/45 technical specifications.
| Average Rectified Current | 3.4A |
| Package/Case | SIP |
| Contact Plating | Tin, Matte |
| Forward Current | 15A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 4.1mm |
| RoHS | Compliant |
No datasheet is available for this part.