Power Field-Effect Transistor, 30A I(D), 50V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BUZ11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay BUZ11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.